
Single Color LED, Green, Transparent, 1.2mm,
Kingbright KP-1608SGT technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Lens Style | Diffused, Colored, Rectangular |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.