
Single Color LED, Super Bright Yellow, Water Clear, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
Sign in to ask questions about the Kingbright KP-1608SYCK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KP-1608SYCK technical specifications.
| Package/Case | 1608 |
| Color | Yellow |
| Forward Current | 30mA |
| Height | 1.1mm |
| Length | 0.8mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 150mcd |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 603 |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-1608SYCK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.