Single Color LED, Green, Water Clear, 1.2mm, SMD, 2 PIN
Kingbright KP-1608VGC technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Lens Style | Diffused |
| Luminous Intensity | 120mcd |
| Power Dissipation | 110mW |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 520nm |
| RoHS | Compliant |
No datasheet is available for this part.