
The KP-1608ZGC is a surface mount LED with a rectangular, diffused, colorless lens style and a wavelength of 525nm. It has a luminous intensity of 400mcd and a viewing angle of 120°. The LED is available in a RoHS compliant package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1608 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.1mm |
| Length | 0.8mm |
| Lens Style | Rectangular, Diffused, Colorless, Circular |
| Luminous Intensity | 400mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KP |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| Width | 1.6mm |
| RoHS | Compliant |