Infrared LED, 1.3mm, 1-Element, 940nm, ROHS COMPLIANT, 2 X 1.25 MM, 1.10 MM HEIGHT, SMD, 2 PIN
Sign in to ask questions about the Kingbright KP-2012F3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KP-2012F3C technical specifications.
| Package/Case | 0805 |
| Forward Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KP2012 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-2012F3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.