The KP-2012PBC-A is a single blue LED with a forward current rating of 20mA and a reverse voltage of 5V. It has a luminous intensity of 60mcd and a viewing angle of 120°. The LED is packaged in a surface mount package with a height of 1.1mm and a width of 2mm. It is available on tape and reel for easy surface mount assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.1mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 60mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | 805 |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 2mm |
| RoHS | Not CompliantNo |
