
The KP-2012SGC is a surface mount LED with a rectangular lens style and a luminous intensity of 12mcd. It has a forward current rating of 20mA and a reverse voltage rating of 5V. The LED operates within a temperature range of -40°C to 85°C and is packaged in a RoHS compliant surface mount package. The KP-2012SGC is a single LED with a wavelength of 568nm and a viewing angle of 120°.
Checking distributor stock and pricing after the page loads.
Kingbright KP-2012SGC technical specifications.
| Package/Case | 2012 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.1mm |
| Lens Style | Rectangular |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 62.5mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 805 |
| Viewing Angle | 120° |
| Wavelength | 568nm |
| Width | 2mm |
| RoHS | Compliant |
