
The KP-3216EC is a surface mount LED with a rectangular, diffused, colorless lens style and a luminous intensity of 12mcd. It has a forward current rating of 20mA and a power dissipation of 105mW. The LED is available in a RoHS compliant, 3.20 X 1.60 MM, 1.10 MM height surface mount package. It operates at a wavelength of 625nm and has a viewing angle of 120°.
Kingbright KP-3216EC technical specifications.
| Package/Case | 3216 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.1mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 12mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1206 |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-3216EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
