Single Color LED, High Efficiency Red, Red Diffused, 2mm,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright KP-3216ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular, Diffused, Colored |
| Luminous Intensity | 7mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 617nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-3216ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.