
This 1206-packaged LED from Kingbright features a green color with a rectangular, diffused, and colored lens style. It has a luminous intensity of 8 millicandelas and a viewing angle of 120 degrees. The device is RoHS compliant and has a wavelength of 568 nanometers.
Kingbright KP-3216SGD technical specifications.
| Package/Case | 1206 |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular, Diffused, Colored |
| Luminous Intensity | 8mcd |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-3216SGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
