
KINGBRIGHT KP-3216SRC-J4 LED, 1206, X-BR. RED, 200MCD, 640NM
Sign in to ask questions about the Kingbright KP-3216SRC-J4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KP-3216SRC-J4 technical specifications.
| Package/Case | 600 |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Square |
| Luminous Intensity | 600mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-3216SRC-J4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.