
The KP-3216SRC-PRV is a single red LED with a rectangular diffused lens style and a luminous intensity of 30 millicandela. It has a forward current rating of 20 milliamperes and operates at a wavelength of 640 nanometers with a viewing angle of 120 degrees. This LED is packaged in a 3216 surface mount package and is available on tape and reel. It is RoHS compliant but not radiation hardened or SVHC compliant.
Sign in to ask questions about the Kingbright KP-3216SRC-PRV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KP-3216SRC-PRV technical specifications.
| Package/Case | 3216 |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 30mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-3216SRC-PRV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.