Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KINGBRIGHT
KP-3216SYD
Datasheet
Kingbright
KP-3216SYD
Active
SINGLE COLOR LED, SUPER YELLOW, 1.9mm,
Optoelectronics & Displays
LEDs & LED Products
Optoelectronics & Displays
LEDs & LED Products
LED Emitters
Standard LEDs
SINGLE COLOR LED, SUPER YELLOW, 1.9mm,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Number of Terminals
2
Number of Functions
1
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
No
HTS Code
8541.40.20.00
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account