
Kingbright KPA-3010F3C technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Lens Style | Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPA |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPA-3010F3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.