The KPA-3010SYCK is a surface-mount LED with a luminous intensity of 150mcd and a viewing angle of 120°. It is available in a 3-pin package with a height of 2mm and dimensions of 3mm x 1mm. The LED is RoHS compliant and has a wavelength of 590nm. It is suitable for use in a variety of applications where a yellow LED is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright KPA-3010SYCK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Forward Current | 20mA |
| Height | 2mm |
| Length | 1mm |
| Lens Style | Rectangular, Dome, Diffused, Colorless |
| Luminous Intensity | 150mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPA |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPA-3010SYCK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.