KINGBRIGHT KPA-3010SYCK-J3 LED, 1104, YELLOW, 350MCD, 590NM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright KPA-3010SYCK-J3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 350mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPA-3010SYCK-J3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.