Single Color LED, Super Bright Yellow, Water Clear, 2mm, 3.20 X 1 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | 3210 |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 150mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPA |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| RoHS | Compliant |
