Kingbright KPB-3025SURKSYKC technical specifications.
| Package/Case | 120 |
| Color | Red, Yellow |
| Lens Style | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPB-3025SURKSYKC to view detailed technical specifications.
No datasheet is available for this part.