Kingbright KPBA-3010ESGC technical specifications.
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 2mm |
| Illumination Color | Green, Red |
| Length | 1mm |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Voltage | 2V |
| Wavelength | 568nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPBA-3010ESGC to view detailed technical specifications.
No datasheet is available for this part.