
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2mm, LEAD FREE, SMD, 3 PIN
Checking distributor stock and pricing after the page loads.
Kingbright KPBA-3010ESGC-F01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Lens Style | Dome, Round |
| Packaging | Cut Tape |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Voltage | 2V |
| Wavelength | 625nm |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.