
The KPBD-3224SURKCGKC is a surface mount LED from Kingbright with a luminous intensity of 1300mcd and a wavelength of 570nm. It features a dome diffused lens style and a viewing angle of 20°. The LED is available in green and red colors and has a package size of 3.2x2.4mm. It is RoHS compliant and suitable for use in various applications.
Kingbright KPBD-3224SURKCGKC technical specifications.
| Package/Case | 3224 |
| Color | Green, Red |
| Height | 2.4mm |
| Length | 2.4mm |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Luminous Intensity | 1300mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3224 |
| Viewing Angle | 20° |
| Wavelength | 570nm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPBD-3224SURKCGKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.