The Kingbright KPBD-3224SYKCGKC is a 2mm surface mount LED with a dome diffused lens style and 20° viewing angle. It emits light at a wavelength of 570nm and has a luminous intensity of 800mcd. This LED is RoHS compliant and available in a 3224 package type. It is designed for use in optoelectronic and display applications.
Kingbright KPBD-3224SYKCGKC technical specifications.
| Package/Case | 3224 |
| Color | Green, Yellow |
| Height | 2.4mm |
| Length | 2.4mm |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Luminous Intensity | 800mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3224 |
| Viewing Angle | 20° |
| Wavelength | 570nm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPBD-3224SYKCGKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.