
Kingbright KPED-3528CGCK technical specifications.
| Package/Case | 3528 |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 120mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPED |
| Viewing Angle | 40° |
| Wavelength | 570nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright KPED-3528CGCK to view detailed technical specifications.
No datasheet is available for this part.
