SINGLE COLOR LED, MEGA GREEN, 2.6mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Checking distributor stock and pricing after the page loads.
Kingbright KPED-3528MGC technical specifications.
| Color | Green |
| Lens Style | Diffused, Colorless, Circular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |