
SINGLE COLOR LED, SUPER BRIGHT ORANGE, 3mm, 3.80 X 2 MM, 3.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Kingbright KPED-3820SECK technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 700mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3820 |
| Viewing Angle | 60° |
| Wavelength | 601nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPED-3820SECK to view detailed technical specifications.
No datasheet is available for this part.