
Triple Color LED, Hyr-gre-blu, Water Clear, 2mm,
Kingbright KPFA-3010RGBC-11 technical specifications.
| Color | Blue, Green, Red |
| Height | 1.5mm |
| Length | 1mm |
| Lens Style | Dome |
| Luminous Intensity | 300mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPFA |
| Viewing Angle | 120° |
| Wavelength | 465nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPFA-3010RGBC-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
