
Kingbright KPG-1005CGC-TT technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 35mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPG-1005CGC-TT to view detailed technical specifications.
No datasheet is available for this part.