Kingbright KPGA-1602CGC-KA technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 30mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Wavelength | 571nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPGA-1602CGC-KA to view detailed technical specifications.
No datasheet is available for this part.