Kingbright KPH-1608SECK technical specifications.
| Package/Case | 1608 |
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 180mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 603 |
| Viewing Angle | 120° |
| Wavelength | 601nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPH-1608SECK to view detailed technical specifications.
No datasheet is available for this part.