The KPH-1608SGC is a single green LED with a luminous intensity of 12mcd and a viewing angle of 120°. It has a wavelength of 568nm and is designed for surface mount applications. This LED is compliant with RoHS regulations and is available in a 1608 package case.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1608 |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 12mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 603 |
| Viewing Angle | 120° |
| Wavelength | 568nm |
| RoHS | Compliant |
