SINGLE COLOR LED, SUPER BRIGHT RED, 1.2mm,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright KPH-1608SRD-PRV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright KPH-1608SRD-PRV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.