Kingbright KPH-1608SURCK technical specifications.
| Package/Case | 1608 |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 80mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 603 |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPH-1608SURCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.