Single Color LED, Yellow, Water Clear, 1.2mm, 1.60 X 0.80 MM, ROHS COMPLIANT, SMD, 2 PIN
Kingbright KPH-1608YC technical specifications.
| Package/Case | 1608 |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 8mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 603 |
| Viewing Angle | 120° |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPH-1608YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.