
Single Color LED, Blue, Water Clear, 0.8mm, 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | 1005 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.5mm |
| Length | 0.5mm |
| Lens Style | Rectangular |
| Luminous Intensity | 60mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPHHS |
| Viewing Angle | 120° |
| Wavelength | 465nm |
| Width | 1mm |
| RoHS | Compliant |