Uni-color, hyper red chip LED emitter featuring a 650nm peak wavelength and 150mcd intensity. This surface mount device utilizes a 2-pin, non-lead-frame SMT package measuring 1mm x 0.5mm x 0.5mm. Designed for top mount orientation, it offers a 120° viewing angle with a water-clear, rectangular lens. Maximum forward current is 30mA with a maximum forward voltage of 2.5V, operating within a temperature range of -40°C to 85°C.
Kingbright KPHHS-1005SURCK-BJ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.5 |
| Package Height (mm) | 0.5 |
| Seated Plane Height (mm) | 0.5 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 150mcd |
| LED Material | InGaAlP |
| Peak Wavelength | 650nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 0.8x0.5x0.35mm |
| Number of LEDs | 1 |
| High Power | No |
| Special Color | Hyper Red |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5(Max)V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright KPHHS-1005SURCK-BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.