
The KPL-3015CGCK is a single green LED with a luminous intensity of 120mcd and a forward current of 20mA. It has a round lens style and a wavelength of 570nm. This LED is packaged in a 3030 package and is available in a cut tape format. It is RoHS compliant but not Reach SVHC compliant. The KPL-3015CGCK is suitable for surface mount applications and has a viewing angle of 70°.
Checking distributor stock and pricing after the page loads.
| Package/Case | 3030 |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 120mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPL |
| Viewing Angle | 70° |
| Wavelength | 570nm |
| RoHS | Compliant |
