
The KPT-1608EC is a red LED with a reverse voltage of 5V and a forward current of 20mA. It has a power dissipation of 75mW and is designed for surface mount applications. The LED operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1608 |
| Color | Red |
| Forward Current | 20mA |
| Height | 850um |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | KPT |
| Viewing Angle | 120° |
| Wavelength | 617nm |
| RoHS | Compliant |
These are design resources that include the Kingbright KPT-1608EC
Evaluation kit guide for the TMC2241 stepper motor driver. Covers setup, 4.5V-65V operation, SPI/UART interfaces, and hardware configuration with full schematics and BOM.