
Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | 1608 |
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Rectangular, Diffused, Colorless, Circular |
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPT |
| Viewing Angle | 120° |
| Wavelength | 465nm |
| RoHS | Compliant |
