
The KPT-1608SECK is a surface mount LED from Kingbright with a luminous intensity of 250mcd and a viewing angle of 120°. It is available in orange color and has a forward current rating of 20mA. The LED is packaged in a 1608 case and is compliant with RoHS regulations. It is not radiation hardened and is not SVHC compliant.
Kingbright KPT-1608SECK technical specifications.
| Package/Case | 1608 |
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 250mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPT |
| Viewing Angle | 120° |
| Wavelength | 601nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPT-1608SECK to view detailed technical specifications.
No datasheet is available for this part.