
KINGBRIGHT KPT-1608SECK-J3 LED, 0603, X-BRIGHT REDD.ORANGE, 350MCD,
Kingbright KPT-1608SECK-J3 technical specifications.
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 1.1cd |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPT-1608SECK-J3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
