
KINGBRIGHT KPT-1608ZGCK LED, Low Power, Green, 525 nm, 3.3 V, 20 mA, 350 mcd
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 350mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| RoHS | Compliant |