
The KPT-2012EC is a single red LED from Kingbright with a luminous intensity of 8 millicandelas and a forward current of 20 milliamperes. It has a rectangular lens style and a viewing angle of 120 degrees. The LED is packaged in a 2012 case and is available in a cut tape format. It is RoHS compliant and has a wavelength of 617 nanometers.
Kingbright KPT-2012EC technical specifications.
| Package/Case | 2012 |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 8mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 805 |
| Viewing Angle | 120° |
| Wavelength | 617nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPT-2012EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.