Single Color LED, Super Bright Red, Red Diffused, 1.3mm,
Checking distributor stock and pricing after the page loads.
Kingbright KPT-2012SRD-PRV technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 25mcd |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 640nm |
| RoHS | Compliant |
No datasheet is available for this part.