KINGBRIGHT KPT-3216SYCK-J3 LED, 1206 X-BRT YELLOW, 1.7CD, 590NM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright KPT-3216SYCK-J3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KPT-3216SYCK-J3 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 320mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPT-3216SYCK-J3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
