
SINGLE COLOR LED, BLUE, 0.7mm, 1.60 X 0.80 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | 1608 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.95mm |
| Length | 0.8mm |
| Lens Style | Dome |
| Luminous Intensity | 200mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPTD |
| Viewing Angle | 40° |
| Wavelength | 470nm |
| Width | 1.6mm |
| RoHS | Compliant |