KINGBRIGHT - KPTD-1608SGC - LED, GREEN, 0603, DOME LENS, SMD
Sign in to ask questions about the Kingbright KPTD-1608SGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KPTD-1608SGC technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 16mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPTD-1608SGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.