
This surface-mount LED has a round, dome-shaped lens with a diffused, colorless, circular pattern and emits light at a wavelength of 570nm. It has a luminous intensity of 300mcd and a viewing angle of 35°. The LED is rated for a forward current of 20mA and has a power dissipation of 105mW. It is available in a 3216 package and is RoHS compliant.
Kingbright KPTD-3216CGCK technical specifications.
| Package/Case | 3216 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.8mm |
| Length | 1.6mm |
| Lens Style | Round, Dome, Diffused, Colorless, Circular |
| Luminous Intensity | 300mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1206 |
| Viewing Angle | 35° |
| Wavelength | 570nm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPTD-3216CGCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
