
This blue LED has a forward current of 20mA and a luminous intensity of 700mcd. It features a round, dome-shaped lens with a diffused, colorless, and circular design. The LED is mounted on the surface and has a wavelength of 465nm. It is available in a 1206 series package and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.8mm |
| Length | 1.6mm |
| Lens Style | Round, Dome, Diffused, Colorless, Circular |
| Luminous Intensity | 700mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 1206 |
| Viewing Angle | 35° |
| Wavelength | 465nm |
| Width | 3.2mm |
| RoHS | Not CompliantNo |