Single Color LED, Super Bright Orange, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | 3216 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 1.8mm |
| Length | 1.6mm |
| Lens Style | Round, Dome, Diffused, Colorless, Circular |
| Luminous Intensity | 1cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPTD |
| Viewing Angle | 35° |
| Wavelength | 601nm |
| Width | 3.2mm |
| RoHS | Compliant |