
KINGBRIGHT KPTD-3216SECK-J3 LED, Low Power, Red, 1.6mm, 625 nm, 2.2 V, 20 mA, 2.5 cd
Kingbright KPTD-3216SECK-J3 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 2.5cd |
| Reach SVHC Compliant | No |
| Viewing Angle | 35° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPTD-3216SECK-J3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
